QH01-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XP Power
In Stock: 15
Unit Price: RM497.07000
Datasheet
High Voltage - Isolated Module DC DC Converter 1 Output 100V 12.5mA 0.7V - 5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QH01-5

DigiKey Part Number
1470-3347-ND
Manufacturer
Manufacturer Product Number
QH01-5
Description
DC DC CONVERTER 100V 1.25W
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 100V 12.5mA 0.7V - 5V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
12.5mA
Power (Watts)
1.25 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Proportional Output
Operating Temperature
-25°C ~ 70°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes