
QHL750300S48 | |
|---|---|
DigiKey Part Number | 1470-4598-ND |
Manufacturer | |
Manufacturer Product Number | QHL750300S48 |
Description | DC DC CONVERTER 48V 749W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 15.6A 200V - 425V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 425V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15.6A | |
Power (Watts) | 749 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Supplier Device Package | Full Brick | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,442.59000 | RM1,442.59 |
| 5 | RM1,399.33800 | RM6,996.69 |
| 10 | RM1,356.03000 | RM13,560.30 |
| 25 | RM1,298.35120 | RM32,458.78 |
| 100 | RM1,211.78960 | RM121,178.96 |
| Unit Price without VAT: | RM1,442.59000 |
|---|---|
| Unit Price with VAT: | RM1,586.84900 |

