Isolated Module DC DC Converter 1 Output 5V 15A 180V - 450V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 15A 180V - 450V Input
QHL75300S05

QHL75300S05

DigiKey Part Number
1470-QHL75300S05-ND
Manufacturer
Manufacturer Product Number
QHL75300S05
Description
DC-DC 75W BASEPLATE COOLED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 15A 180V - 450V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
180V
Voltage - Input (Max)
450V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
15A
Power (Watts)
75 W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial)
Features
Baseplate, Remote On/Off, Standby Output
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Floating
Approval Agency
CE
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM422.05000RM422.05
5RM409.40600RM2,047.03
10RM404.83500RM4,048.35
Manufacturers Standard Package
Unit Price without VAT:RM422.05000
Unit Price with VAT:RM464.25500

Other Suppliers on DigiKey

8In Stock
Ships from WEC