Isolated Module DC DC Converter 1 Output 32V 19A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 32V 19A 36V - 75V Input
XP Power QSB Series | Digi-Key Daily

QSB60048S32

DigiKey Part Number
1470-4187-ND
Manufacturer
Manufacturer Product Number
QSB60048S32
Description
DC DC CONVERTER 32V 608W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 32V 19A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
QSB60048S32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
19A
Power (Watts)
608 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
16-DIP Module
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM965.46000RM965.46
5RM936.49800RM4,682.49
10RM907.54400RM9,075.44
25RM868.93080RM21,723.27
100RM810.97490RM81,097.49
Manufacturers Standard Package
Unit Price without VAT:RM965.46000
Unit Price with VAT:RM1,062.00600