Isolated Module DC DC Converter 1 Output 15V 5A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 5A 18V - 75V Input
XP Power QSB Series | Digi-Key Daily

QSB7548S15

DigiKey Part Number
1470-4123-ND
Manufacturer
Manufacturer Product Number
QSB7548S15
Description
DC DC CONVERTER 15V 75W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 5A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
QSB7548S15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Power (Watts)
75 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM425.68000RM425.68
5RM412.91200RM2,064.56
10RM400.14600RM4,001.46
25RM383.12720RM9,578.18
100RM357.55700RM35,755.70
Manufacturers Standard Package
Unit Price without VAT:RM425.68000
Unit Price with VAT:RM468.24800

Other Suppliers on DigiKey

6In Stock
Ships from WEC