
STH0548S6V5 | |
|---|---|
DigiKey Part Number | 1470-4891-ND |
Manufacturer | |
Manufacturer Product Number | STH0548S6V5 |
Description | DC DC CONVERTER 6.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 6.5V 500mA 9V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | STH0548S6V5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.46" W x 0.20" H (19.5mm x 11.8mm x 5.0mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.60000 | RM39.60 |
| 5 | RM38.41600 | RM192.08 |
| 10 | RM37.23300 | RM372.33 |
| 25 | RM35.65720 | RM891.43 |
| 100 | RM33.25360 | RM3,325.36 |
| Unit Price without VAT: | RM39.60000 |
|---|---|
| Unit Price with VAT: | RM43.56000 |

