TR2024S3V3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


XP Power
In Stock: 0
Unit Price: RM16.86318
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 4.75V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR2024S3V3

DigiKey Part Number
1470-TR2024S3V3-ND
Manufacturer
Manufacturer Product Number
TR2024S3V3
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 4.75V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
30RM32.46567RM973.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM32.46567
Unit Price with VAT:RM35.71224