Enclosed AC DC Converters 1 Output 15V 1.33A 85 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCE20US15

DigiKey Part Number
1470-VCE20US15-ND
Manufacturer
Manufacturer Product Number
VCE20US15
Description
AC/DC CONVERTER 15V 20W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 1.33A 85 ~ 305 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.33A
Power (Watts)
20 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.60" L x 1.30" W x 0.92" H (66.0mm x 33.0mm x 23.4mm)
Approval Agency
CB, TUV, UL
Standard Number
62368-1
Line Regulation
1%
Load Regulation
1%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM73.56000RM73.56
5RM71.35400RM356.77
10RM69.14700RM691.47
25RM66.19200RM1,654.80
100RM61.77960RM6,177.96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM73.56000
Unit Price with VAT:RM80.91600