5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEL05US050-EU-MB

DigiKey Part Number
1470-2755-ND
Manufacturer
Manufacturer Product Number
VEL05US050-EU-MB
Description
AC/DC WALL MOUNT ADAPTER 5V 5W
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1A
Power (Watts)
5 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
USB Mini
Cord Length
59" (1.50m)
Input Connector
CEE 7/16
Size / Dimension
2.17" L x 0.95" W x 2.13" H (55.1mm x 24.1mm x 54.0mm)
Approval Agency
CB
Standard Number
62368-1
Weight
0.28 lb (127.01 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.