VEL05US120-EU-JA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


XP Power
In Stock: 360
Unit Price: RM24.43000
Datasheet
12V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEL05US120-EU-JA

DigiKey Part Number
1470-2760-ND
Manufacturer
Manufacturer Product Number
VEL05US120-EU-JA
Description
AC/DC WALL MOUNT ADAPTER 12V 5W
Customer Reference
Detailed Description
12V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
420mA
Power (Watts)
5 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
59" (1.50m)
Input Connector
CEE 7/16
Size / Dimension
2.17" L x 0.95" W x 2.13" H (55.1mm x 24.1mm x 54.0mm)
Approval Agency
CB
Standard Number
62368-1
Weight
0.28 lb (127.01 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes