
VEL36US120-EU-JA | |
|---|---|
DigiKey Part Number | 1470-3642-ND |
Manufacturer | |
Manufacturer Product Number | VEL36US120-EU-JA |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 3.70" L x 1.38" W x 1.83" H (94.0mm x 35.0mm x 46.6mm) | |
Approval Agency | CB, CCC | |
Standard Number | 62368-1 | |
Weight | 0.324 lb (146.96 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM63.82829 | RM191,484.87 |
| Unit Price without VAT: | RM63.82829 |
|---|---|
| Unit Price with VAT: | RM70.21112 |

