5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFL05US050-UK-BB

DigiKey Part Number
1470-VFL05US050-UK-BB-ND
Manufacturer
Manufacturer Product Number
VFL05US050-UK-BB
Description
5W AC-DC WALL ADAPTERS WITH FIXE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Region Utilized
United Kingdom
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1A
Power (Watts)
5 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
BS 1363
Size / Dimension
2.17" L x 1.95" W x 1.69" H (55.1mm x 49.5mm x 42.9mm)
Approval Agency
AU/NZ, CB, CCC, CE, EN, UKCA, UL
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 583
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM24.63000RM24.63
5RM23.87600RM119.38
10RM23.16700RM231.67
25RM22.18240RM554.56
100RM20.68500RM2,068.50
Manufacturers Standard Package
Unit Price without VAT:RM24.63000
Unit Price with VAT:RM27.09300