DRC30US05 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


XP Power
In Stock: 127
Unit Price: RM190.54000
Datasheet

Similar


Mornsun America, LLC
In Stock: 569
Unit Price: RM33.89222
Datasheet

Similar


Recom Power
In Stock: 27
Unit Price: RM95.98000
Datasheet
AC DIN Rail Power Supply 1 Output 5V 3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC30US05

DigiKey Part Number
1470-DRC30US05-ND
Manufacturer
Manufacturer Product Number
DRC30US05
Description
AC/DC DIN RAIL SUPPLY 5V 15W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 5V 3A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Not For New Designs
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
3A
Power (Watts)
15W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
82%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
2.28" L x 2.05" W x 3.65" H (58.0mm x 52.0mm x 92.7mm)
Approval Agency
TUV, UL
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Box
QuantityUnit PriceExt Price
9RM66.58556RM599.27
Manufacturers Standard Package
Unit Price without VAT:RM66.58556
Unit Price with VAT:RM73.24412