




U.FL-R-SMT(01) | |
|---|---|
DigiKey Part Number | H9161-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-R-SMT(01) |
Description | CONN U.FL RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Beige | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | 30 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.58000 | RM6.58 |
| 10 | RM5.57500 | RM55.75 |
| 25 | RM5.22440 | RM130.61 |
| 50 | RM4.97380 | RM248.69 |
| 100 | RM4.73630 | RM473.63 |
| 300 | RM4.38287 | RM1,314.86 |
| 500 | RM4.22762 | RM2,113.81 |
| 1,000 | RM4.02577 | RM4,025.77 |
| 2,500 | RM3.77386 | RM9,434.65 |
| Unit Price without VAT: | RM6.58000 |
|---|---|
| Unit Price with VAT: | RM7.23800 |








