
XS-IR04A03-701 | |
|---|---|
DigiKey Part Number | 4061-XS-IR04A03-701TR-ND - Tape & Reel (TR) 4061-XS-IR04A03-701CT-ND - Cut Tape (CT) 4061-XS-IR04A03-701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XS-IR04A03-701 |
Description | 20mA MINIMUM RADIATION INTENSITY |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 945nm (930nm ~ 960nm) 1.3V 50mA 10mW/sr @ 50mA 15°, 72° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XSSY Optoelectronics Co.,Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 10mW/sr @ 50mA | |
Wavelength | 945nm (930nm ~ 960nm) | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 15°, 72° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | RM0.24155 | RM14,493.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

