N-Channel 30 V 32.8A (Ta), 60A (Tc) 5W (Ta), 50W (Tc) Surface Mount 8-PMPAK (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 32.8A (Ta), 60A (Tc) 5W (Ta), 50W (Tc) Surface Mount 8-PMPAK (5x6)
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP3N2R8AMT

DigiKey Part Number
5048-XP3N2R8AMTTR-ND - Tape & Reel (TR)
5048-XP3N2R8AMTCT-ND - Cut Tape (CT)
5048-XP3N2R8AMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP3N2R8AMT
Description
MOSFET N-CH 30V 32.8A 60A PMPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 32.8A (Ta), 60A (Tc) 5W (Ta), 50W (Tc) Surface Mount 8-PMPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4080 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PMPAK (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.66000RM3.66
10RM2.28900RM22.89
100RM1.48810RM148.81
500RM1.14362RM571.81
1,000RM1.03260RM1,032.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.89145RM2,674.35
6,000RM0.82037RM4,922.22
9,000RM0.78416RM7,057.44
15,000RM0.74346RM11,151.90
21,000RM0.71937RM15,106.77
30,000RM0.71644RM21,493.20
Manufacturers Standard Package
Unit Price without VAT:RM3.66000
Unit Price with VAT:RM4.02600