P-Channel 60 V 1.6A (Ta) 1.25W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 1.6A (Ta) 1.25W (Ta) Surface Mount SOT-23
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP6P250N

DigiKey Part Number
5048-XP6P250NTR-ND - Tape & Reel (TR)
5048-XP6P250NCT-ND - Cut Tape (CT)
5048-XP6P250NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP6P250N
Description
MOSFET P-CH 60V 1.6A SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 1.6A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
250mOhm @ 1.6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
720 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.73300RM7.33
100RM0.45740RM45.74
500RM0.33774RM168.87
1,000RM0.29889RM298.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.24943RM748.29
6,000RM0.22447RM1,346.82
9,000RM0.21174RM1,905.66
15,000RM0.19742RM2,961.30
21,000RM0.18893RM3,967.53
30,000RM0.18068RM5,420.40
75,000RM0.16257RM12,192.75
150,000RM0.15138RM22,707.00
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800