


XP8NA2R2CXT | |
|---|---|
DigiKey Part Number | 5048-XP8NA2R2CXTTR-ND - Tape & Reel (TR) 5048-XP8NA2R2CXTCT-ND - Cut Tape (CT) 5048-XP8NA2R2CXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP8NA2R2CXT |
Description | MOSFET N-CH 80V 35A 168A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 35A (Ta), 168A (Tc) 5W (Ta), 113.6W (Tc) Surface Mount PMPAK® 5 x 6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 179 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9328 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 113.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PMPAK® 5 x 6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.09000 | RM10.09 |
| 10 | RM6.49300 | RM64.93 |
| 100 | RM4.44510 | RM444.51 |
| 500 | RM3.56972 | RM1,784.86 |
| 1,000 | RM3.55132 | RM3,551.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.93118 | RM8,793.54 |
| 6,000 | RM2.90142 | RM17,408.52 |
| Unit Price without VAT: | RM10.09000 |
|---|---|
| Unit Price with VAT: | RM11.09900 |

