1.0SMB12CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.27986
Datasheet
16.7V Clamp 60.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.0SMB12CA/TR7

DigiKey Part Number
13-1.0SMB12CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.0SMB12CA/TR7
Description
TVS DIODE 10.2VWM 16.7V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
16.7V Clamp 60.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
60.8A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM0.36414RM182.07
1,000RM0.32745RM327.45
1,500RM0.30850RM462.75
2,500RM0.28696RM717.40
3,500RM0.27409RM959.32
5,000RM0.26149RM1,307.45
12,500RM0.23355RM2,919.38
25,000RM0.21610RM5,402.50
50,000RM0.20131RM10,065.50
Manufacturers Standard Package
Unit Price without VAT:RM0.36414
Unit Price with VAT:RM0.40055