
1.0SMB24CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB24CA/TR13TR-ND - Tape & Reel (TR) 13-1.0SMB24CA/TR13CT-ND - Cut Tape (CT) 13-1.0SMB24CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB24CA/TR13 |
Description | TVS DIODE 20.5VWM 33.2V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 30.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 30.7A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.82000 | RM8.20 |
| 100 | RM0.51460 | RM51.46 |
| 500 | RM0.38132 | RM190.66 |
| 1,000 | RM0.33809 | RM338.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.28304 | RM849.12 |
| 6,000 | RM0.25527 | RM1,531.62 |
| 9,000 | RM0.24110 | RM2,169.90 |
| 15,000 | RM0.22518 | RM3,377.70 |
| 21,000 | RM0.21574 | RM4,530.54 |
| 30,000 | RM0.20657 | RM6,197.10 |
| 75,000 | RM0.18643 | RM13,982.25 |
| 150,000 | RM0.18132 | RM27,198.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

