Direct

1.0SMB27A/TR7 | |
|---|---|
DigiKey Part Number | 13-1.0SMB27A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.0SMB27A/TR7 |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 27.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 27.2A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.36414 | RM182.07 |
| 1,000 | RM0.32745 | RM327.45 |
| 1,500 | RM0.30850 | RM462.75 |
| 2,500 | RM0.28696 | RM717.40 |
| 3,500 | RM0.27409 | RM959.32 |
| 5,000 | RM0.26149 | RM1,307.45 |
| 12,500 | RM0.23355 | RM2,919.38 |
| 25,000 | RM0.21610 | RM5,402.50 |
| 50,000 | RM0.20131 | RM10,065.50 |
| Unit Price without VAT: | RM0.36414 |
|---|---|
| Unit Price with VAT: | RM0.40055 |


