
1.0SMB30A-AT/13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB30A-AT/13TR-ND - Tape & Reel (TR) 13-1.0SMB30A-AT/13CT-ND - Cut Tape (CT) 13-1.0SMB30A-AT/13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB30A-AT/13 |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 24.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 24.5A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.99700 | RM9.97 |
| 100 | RM0.62760 | RM62.76 |
| 500 | RM0.46776 | RM233.88 |
| 1,000 | RM0.41602 | RM416.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.35024 | RM1,050.72 |
| 6,000 | RM0.31705 | RM1,902.30 |
| 9,000 | RM0.30013 | RM2,701.17 |
| 15,000 | RM0.28110 | RM4,216.50 |
| 21,000 | RM0.26983 | RM5,666.43 |
| 30,000 | RM0.25888 | RM7,766.40 |
| 75,000 | RM0.23694 | RM17,770.50 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

