
1.0SMB30CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB30CA/TR13TR-ND - Tape & Reel (TR) 13-1.0SMB30CA/TR13CT-ND - Cut Tape (CT) 13-1.0SMB30CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB30CA/TR13 |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 24.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 41.4V |
Mfr | Current - Peak Pulse (10/1000µs) 24.5A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.39400 | RM3.94 |
| 25 | RM0.34680 | RM8.67 |
| 100 | RM0.29270 | RM29.27 |
| 250 | RM0.26728 | RM66.82 |
| 500 | RM0.25192 | RM125.96 |
| 1,000 | RM0.23928 | RM239.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.28304 | RM849.12 |
| 6,000 | RM0.25527 | RM1,531.62 |
| 9,000 | RM0.24110 | RM2,169.90 |
| 15,000 | RM0.22518 | RM3,377.70 |
| 21,000 | RM0.21574 | RM4,530.54 |
| 30,000 | RM0.20657 | RM6,197.10 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

