1.0SMB51CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.36414
Datasheet
70.1V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.0SMB51CA/TR13

DigiKey Part Number
13-1.0SMB51CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.0SMB51CA/TR13
Description
TVS DIODE 43.6VWM 70.1V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
70.1V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
14.5A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.27986RM839.58
6,000RM0.25544RM1,532.64
9,000RM0.24288RM2,185.92
15,000RM0.22868RM3,430.20
21,000RM0.22022RM4,624.62
30,000RM0.21197RM6,359.10
75,000RM0.19813RM14,859.75
Manufacturers Standard Package
Unit Price without VAT:RM0.27986
Unit Price with VAT:RM0.30785