30.6V Clamp 49.7A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE22CA/B

DigiKey Part Number
13-1.5KE22CA/BCT-ND - Cut Tape (CT)
13-1.5KE22CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE22CA/B
Description
TVS DIODE 18.8VWM 30.6VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
30.6V Clamp 49.7A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
49.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.21000RM2.21
10RM1.36300RM13.63
100RM0.86800RM86.80
500RM0.65388RM326.94
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.58312RM583.12
2,000RM0.43734RM874.68
3,000RM0.42946RM1,288.38
5,000RM0.42158RM2,107.90
7,000RM0.41315RM2,892.05
10,000RM0.36576RM3,657.60
Manufacturers Standard Package
Unit Price without VAT:RM2.21000
Unit Price with VAT:RM2.43100