1.5KE13CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 1,000
Unit Price: RM2.21000
Datasheet
18.2V Clamp 83.5A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE13CA/TR13

DigiKey Part Number
13-1.5KE13CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE13CA/TR13
Description
TVS DIODE 11.1VWM 18.2VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
18.2V Clamp 83.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
83.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200RM0.56851RM682.21
2,400RM0.51286RM1,230.86
3,600RM0.48449RM1,744.16
6,000RM0.45259RM2,715.54
8,400RM0.43369RM3,643.00
12,000RM0.41531RM4,983.72
30,000RM0.37498RM11,249.40
60,000RM0.35169RM21,101.40
Manufacturers Standard Package
Unit Price without VAT:RM0.56851
Unit Price with VAT:RM0.62536