Direct

1.5KE180CA-AT/B | |
|---|---|
DigiKey Part Number | 13-1.5KE180CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE180CA-AT/B |
Description | TVS DIODE 154VWM 246VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.72015 | RM720.15 |
| 2,000 | RM0.65083 | RM1,301.66 |
| 3,000 | RM0.61548 | RM1,846.44 |
| 5,000 | RM0.57572 | RM2,878.60 |
| 7,000 | RM0.55218 | RM3,865.26 |
| 10,000 | RM0.52928 | RM5,292.80 |
| 25,000 | RM0.47904 | RM11,976.00 |
| 50,000 | RM0.45729 | RM22,864.50 |
| Unit Price without VAT: | RM0.72015 |
|---|---|
| Unit Price with VAT: | RM0.79217 |


