Direct

1.5KE400A-AT/B | |
|---|---|
DigiKey Part Number | 13-1.5KE400A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400A-AT/B |
Description | TVS DIODE 342VWM 548VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.81164 | RM811.64 |
| 2,000 | RM0.74360 | RM1,487.20 |
| 3,000 | RM0.70866 | RM2,125.98 |
| 5,000 | RM0.66916 | RM3,345.80 |
| 7,000 | RM0.64565 | RM4,519.55 |
| 10,000 | RM0.62273 | RM6,227.30 |
| 25,000 | RM0.60656 | RM15,164.00 |
| Unit Price without VAT: | RM0.81164 |
|---|---|
| Unit Price with VAT: | RM0.89280 |


