
1.5KE400A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE400A/TR13TR-ND - Tape & Reel (TR) 13-1.5KE400A/TR13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400A/TR13 |
Description | TVS DIODE 342VWM 548VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.72200 | RM17.22 |
| 100 | RM1.10640 | RM110.64 |
| 500 | RM0.84080 | RM420.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM0.67427 | RM809.12 |
| 2,400 | RM0.61009 | RM1,464.22 |
| 3,600 | RM0.57736 | RM2,078.50 |
| 6,000 | RM0.54058 | RM3,243.48 |
| 8,400 | RM0.51879 | RM4,357.84 |
| 12,000 | RM0.49761 | RM5,971.32 |
| 30,000 | RM0.45319 | RM13,595.70 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

