602V Clamp 2.5A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE440A/B

DigiKey Part Number
13-1.5KE440A/BCT-ND - Cut Tape (CT)
13-1.5KE440A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE440A/B
Description
TVS DIODE 376VWM 602VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
602V Clamp 2.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
376V
Supplier Device Package
Voltage - Breakdown (Min)
418V
Base Product Number
Voltage - Clamping (Max) @ Ipp
602V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,865
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.99100RM9.91
25RM0.88000RM22.00
100RM0.75880RM75.88
250RM0.70072RM175.18
500RM0.66582RM332.91
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.81761RM817.61
2,000RM0.73952RM1,479.04
3,000RM0.69969RM2,099.07
5,000RM0.65492RM3,274.60
7,000RM0.62839RM4,398.73
10,000RM0.60261RM6,026.10
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200