602V Clamp 2.5A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE440CA/B

DigiKey Part Number
13-1.5KE440CA/BCT-ND - Cut Tape (CT)
13-1.5KE440CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE440CA/B
Description
TVS DIODE 376VWM 602VC DO201
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
602V Clamp 2.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
376V
Supplier Device Package
Voltage - Breakdown (Min)
418V
Base Product Number
Voltage - Clamping (Max) @ Ipp
602V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE440CA/TR13YAGEO1,20013-1.5KE440CA/TR13CT-NDRM3.00000Direct
1.5KE440CALittelfuse Inc.1,0091.5KE440CALFCT-NDRM6.20000Similar
In-Stock: 191
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.30000RM1.30
10RM0.90100RM9.01
25RM0.79800RM19.95
100RM0.68610RM68.61
250RM0.63312RM158.28
500RM0.60104RM300.52
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.75042RM750.42
2,000RM0.67770RM1,355.40
3,000RM0.64062RM1,921.86
5,000RM0.59895RM2,994.75
7,000RM0.57425RM4,019.75
10,000RM0.55025RM5,502.50
Manufacturers Standard Package
Unit Price without VAT:RM1.30000
Unit Price with VAT:RM1.43000