1.5KE51CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.64368
Datasheet
70.1V Clamp 21.7A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE51CA-AT/TR13

DigiKey Part Number
13-1.5KE51CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE51CA-AT/TR13
Description
TVS DIODE 43.6VWM 70.1VC DO201
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
70.1V Clamp 21.7A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200RM0.70076RM840.91
2,400RM0.63449RM1,522.78
3,600RM0.60070RM2,162.52
6,000RM0.56272RM3,376.32
8,400RM0.54022RM4,537.85
12,000RM0.51835RM6,220.20
30,000RM0.47034RM14,110.20
60,000RM0.45729RM27,437.40
Manufacturers Standard Package
Unit Price without VAT:RM0.70076
Unit Price with VAT:RM0.77084