
1.5KE7.5A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE7.5A/BCT-ND - Cut Tape (CT) 13-1.5KE7.5A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE7.5A/B |
Description | TVS DIODE 6.4VWM 11.3VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 134.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 134.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.74100 | RM7.41 |
| 25 | RM0.65400 | RM16.35 |
| 100 | RM0.56070 | RM56.07 |
| 250 | RM0.51616 | RM129.04 |
| 500 | RM0.48920 | RM244.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.58477 | RM584.77 |
| 2,000 | RM0.52658 | RM1,053.16 |
| 3,000 | RM0.49690 | RM1,490.70 |
| 5,000 | RM0.46351 | RM2,317.55 |
| 7,000 | RM0.44373 | RM3,106.11 |
| 10,000 | RM0.42450 | RM4,245.00 |
| 25,000 | RM0.38228 | RM9,557.00 |
| 50,000 | RM0.36576 | RM18,288.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

