103V Clamp 14.8A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE75A/B

DigiKey Part Number
13-1.5KE75A/BCT-ND - Cut Tape (CT)
13-1.5KE75A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE75A/B
Description
TVS DIODE 64.1VWM 103VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
103V Clamp 14.8A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 972
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.21000RM2.21
10RM1.36300RM13.63
100RM0.86800RM86.80
500RM0.65388RM326.94
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.58477RM584.77
2,000RM0.52658RM1,053.16
3,000RM0.49690RM1,490.70
5,000RM0.46351RM2,317.55
7,000RM0.44373RM3,106.11
10,000RM0.42450RM4,245.00
25,000RM0.38228RM9,557.00
50,000RM0.36576RM18,288.00
Manufacturers Standard Package
Unit Price without VAT:RM2.21000
Unit Price with VAT:RM2.43100