Direct

1.5KE9.1CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE9.1CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE9.1CA/TR13 |
Description | TVS DIODE 7.78VWM 13.4VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 113.4A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 113.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM0.56851 | RM682.21 |
| 2,400 | RM0.51286 | RM1,230.86 |
| 3,600 | RM0.48449 | RM1,744.16 |
| 6,000 | RM0.45259 | RM2,715.54 |
| 8,400 | RM0.43369 | RM3,643.00 |
| 12,000 | RM0.41531 | RM4,983.72 |
| 30,000 | RM0.37498 | RM11,249.40 |
| 60,000 | RM0.35169 | RM21,101.40 |
| Unit Price without VAT: | RM0.56851 |
|---|---|
| Unit Price with VAT: | RM0.62536 |


