Direct

1.5KE91CA-AT/B | |
|---|---|
DigiKey Part Number | 13-1.5KE91CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE91CA-AT/B |
Description | TVS DIODE 77.8VWM 125VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 12.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 12.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.64368 | RM643.68 |
| 2,000 | RM0.58765 | RM1,175.30 |
| 3,000 | RM0.55885 | RM1,676.55 |
| 5,000 | RM0.52626 | RM2,631.30 |
| 7,000 | RM0.50686 | RM3,548.02 |
| 10,000 | RM0.48792 | RM4,879.20 |
| 25,000 | RM0.45729 | RM11,432.25 |
| Unit Price without VAT: | RM0.64368 |
|---|---|
| Unit Price with VAT: | RM0.70805 |


