Direct



1.5SMC110A-AT/7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC110A-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC110A-AT/7 |
Description | TVS DIODE 94VWM 152VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 10A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.75152 | RM375.76 |
| 1,000 | RM0.68245 | RM682.45 |
| 1,500 | RM0.64687 | RM970.30 |
| 2,500 | RM0.60660 | RM1,516.50 |
| 3,500 | RM0.58258 | RM2,039.03 |
| 5,000 | RM0.55913 | RM2,795.65 |
| 12,500 | RM0.50730 | RM6,341.25 |
| 25,000 | RM0.49117 | RM12,279.25 |
| Unit Price without VAT: | RM0.75152 |
|---|---|
| Unit Price with VAT: | RM0.82667 |


