Direct



1.5SMC12A-AT/7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC12A-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC12A-AT/7 |
Description | TVS DIODE 10.2VWM 16.7V DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 91A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 91A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.84876 | RM424.38 |
| 1,000 | RM0.76243 | RM762.43 |
| 1,500 | RM0.71837 | RM1,077.55 |
| 2,500 | RM0.66882 | RM1,672.05 |
| 3,500 | RM0.63947 | RM2,238.14 |
| 5,000 | RM0.61094 | RM3,054.70 |
| 12,500 | RM0.54827 | RM6,853.38 |
| 25,000 | RM0.50956 | RM12,739.00 |
| 50,000 | RM0.49117 | RM24,558.50 |
| Unit Price without VAT: | RM0.84876 |
|---|---|
| Unit Price with VAT: | RM0.93364 |


