Direct



1.5SMC12A/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC12A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC12A/TR7 |
Description | TVS DIODE 10.2VWM 16.7V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 91A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 91A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.75758 | RM378.79 |
| 1,000 | RM0.67922 | RM679.22 |
| 1,500 | RM0.63920 | RM958.80 |
| 2,500 | RM0.59423 | RM1,485.58 |
| 3,500 | RM0.56759 | RM1,986.57 |
| 5,000 | RM0.54166 | RM2,708.30 |
| 12,500 | RM0.48476 | RM6,059.50 |
| 25,000 | RM0.44959 | RM11,239.75 |
| 50,000 | RM0.42483 | RM21,241.50 |
| Unit Price without VAT: | RM0.75758 |
|---|---|
| Unit Price with VAT: | RM0.83334 |


