1.5SMC15CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.75758
Datasheet
21.2V Clamp 71.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.2V Clamp 71.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC15CA/TR13

DigiKey Part Number
13-1.5SMC15CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC15CA/TR13
Description
TVS DIODE 12.8VWM 21.2V DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
21.2V Clamp 71.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
71.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.57951RM1,738.53
6,000RM0.52928RM3,175.68
9,000RM0.50368RM4,533.12
15,000RM0.47490RM7,123.50
21,000RM0.45787RM9,615.27
30,000RM0.44130RM13,239.00
75,000RM0.42483RM31,862.25
Manufacturers Standard Package
Unit Price without VAT:RM0.57951
Unit Price with VAT:RM0.63746