246V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
246V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC180A/TR13

DigiKey Part Number
13-1.5SMC180A/TR13TR-ND - Tape & Reel (TR)
13-1.5SMC180A/TR13CT-ND - Cut Tape (CT)
13-1.5SMC180A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC180A/TR13
Description
TVS DIODE 154VWM 246VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
246V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 939
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.52000RM2.52
10RM1.56400RM15.64
100RM1.00040RM100.04
500RM0.75758RM378.79
1,000RM0.67922RM679.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.57951RM1,738.53
6,000RM0.52928RM3,175.68
9,000RM0.50368RM4,533.12
15,000RM0.47490RM7,123.50
21,000RM0.45787RM9,615.27
30,000RM0.44182RM13,254.60
Manufacturers Standard Package
Unit Price without VAT:RM2.52000
Unit Price with VAT:RM2.77200