


1.5SMC33A/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC33A/TR7TR-ND - Tape & Reel (TR) 13-1.5SMC33A/TR7CT-ND - Cut Tape (CT) 13-1.5SMC33A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC33A/TR7 |
Description | TVS DIODE 28.2VWM 45.7V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 45.7V |
Mfr | Current - Peak Pulse (10/1000µs) 33.3A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 10 | RM1.68600 | RM16.86 |
| 100 | RM1.08030 | RM108.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.81818 | RM409.09 |
| 1,000 | RM0.73355 | RM733.55 |
| 1,500 | RM0.69034 | RM1,035.51 |
| 2,500 | RM0.64178 | RM1,604.45 |
| 3,500 | RM0.61299 | RM2,145.47 |
| 5,000 | RM0.58500 | RM2,925.00 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |

