Direct



1.5SMC350A-AT/13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC350A-AT/13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC350A-AT/13 |
Description | TVS DIODE 300VWM 482VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 332V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 482V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC350A-AT/7 | YAGEO | 0 | 13-1.5SMC350A-AT/7TR-ND | RM0.67114 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.71062 | RM2,131.86 |
| 6,000 | RM0.67114 | RM4,026.84 |
| Unit Price without VAT: | RM0.71062 |
|---|---|
| Unit Price with VAT: | RM0.78168 |


