Direct



1.5SMC43A-AT/13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC43A-AT/13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC43A-AT/13 |
Description | TVS DIODE 36.8VWM 59.3V DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 25.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.65262 | RM1,957.86 |
| 6,000 | RM0.59730 | RM3,583.80 |
| 9,000 | RM0.56911 | RM5,121.99 |
| 15,000 | RM0.53743 | RM8,061.45 |
| 21,000 | RM0.51867 | RM10,892.07 |
| 30,000 | RM0.50044 | RM15,013.20 |
| 75,000 | RM0.49117 | RM36,837.75 |
| Unit Price without VAT: | RM0.65262 |
|---|---|
| Unit Price with VAT: | RM0.71788 |


