1.5SMC530CA-AT/7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM29.91600
Datasheet
725V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
725V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC530CA-AT/7

DigiKey Part Number
13-1.5SMC530CA-AT/7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC530CA-AT/7
Description
TVS DIODE 450VWM 725VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
725V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
450V
Voltage - Breakdown (Min)
503.5V
Voltage - Clamping (Max) @ Ipp
725V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM0.92078RM460.39
1,000RM0.82823RM828.23
1,500RM0.78104RM1,171.56
2,500RM0.72798RM1,819.95
3,500RM0.69654RM2,437.89
5,000RM0.66596RM3,329.80
12,500RM0.59885RM7,485.62
25,000RM0.55737RM13,934.25
50,000RM0.54475RM27,237.50
Manufacturers Standard Package
Unit Price without VAT:RM0.92078
Unit Price with VAT:RM1.01286