


1.5SMC550CA/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC550CA/TR7TR-ND - Tape & Reel (TR) 13-1.5SMC550CA/TR7CT-ND - Cut Tape (CT) 13-1.5SMC550CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC550CA/TR7 |
Description | TVS DIODE 467VWM 760VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 760V |
Mfr | Current - Peak Pulse (10/1000µs) 2A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 467V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 522.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.71000 | RM17.10 |
| 100 | RM1.09450 | RM109.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.82930 | RM414.65 |
| 1,000 | RM0.74368 | RM743.68 |
| 1,500 | RM0.69998 | RM1,049.97 |
| 2,500 | RM0.65084 | RM1,627.10 |
| 3,500 | RM0.62172 | RM2,176.02 |
| 5,000 | RM0.59340 | RM2,967.00 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

