1.5SMC56A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.57951
Datasheet
77V Clamp 19.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77V Clamp 19.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC56A/TR7

DigiKey Part Number
13-1.5SMC56A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC56A/TR7
Description
TVS DIODE 47.8VWM 77VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
77V Clamp 19.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
19.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM0.75758RM378.79
1,000RM0.67922RM679.22
1,500RM0.63920RM958.80
2,500RM0.59423RM1,485.58
3,500RM0.56759RM1,986.57
5,000RM0.54166RM2,708.30
12,500RM0.48476RM6,059.50
25,000RM0.44959RM11,239.75
50,000RM0.42483RM21,241.50
Manufacturers Standard Package
Unit Price without VAT:RM0.75758
Unit Price with VAT:RM0.83334