Direct



1.5SMC9.1A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC9.1A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC9.1A/TR13 |
Description | TVS DIODE 7.78VWM 13.4V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 113.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 113.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.57951 | RM1,738.53 |
| 6,000 | RM0.52928 | RM3,175.68 |
| 9,000 | RM0.50368 | RM4,533.12 |
| 15,000 | RM0.47490 | RM7,123.50 |
| 21,000 | RM0.45787 | RM9,615.27 |
| 30,000 | RM0.44130 | RM13,239.00 |
| 75,000 | RM0.42483 | RM31,862.25 |
| Unit Price without VAT: | RM0.57951 |
|---|---|
| Unit Price with VAT: | RM0.63746 |


