101KD10-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 244
Unit Price: RM0.59000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.45240

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.42284

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40369

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.45240

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.42284

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40369

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.42284

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.45240

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.45240

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.56295

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.55736

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.45240

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.56295
100 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101KD10-TR

DigiKey Part Number
13-101KD10-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
101KD10-TR
Description
VARISTOR 100V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
2.5 kA
Energy
15J
Number of Circuits
1
Capacitance @ Frequency
1000 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.40369RM403.69
Manufacturers Standard Package
Unit Price without VAT:RM0.40369
Unit Price with VAT:RM0.44406