102KD10J-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 370
Unit Price: RM0.91000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.71563

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.65830

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.68240

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.71563

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.65830

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.71563

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.65830

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.80477

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.80477

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.82517

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.76050

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.80477

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.82517
1 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102KD10J-F

DigiKey Part Number
13-102KD10J-F-ND
Manufacturer
Manufacturer Product Number
102KD10J-F
Description
VARISTOR 1KV 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
625 V
Maximum DC Volts
825 V
Varistor Voltage (Min)
900 V
Varistor Voltage (Typ)
1 kV
Varistor Voltage (Max)
1.1 kV
Current - Surge
3.5 kA
Energy
140J
Number of Circuits
1
Capacitance @ Frequency
100 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
400RM0.68240RM272.96
Manufacturers Standard Package
Unit Price without VAT:RM0.68240
Unit Price with VAT:RM0.75064